- Home ›
- All Products›
- 2159617
2159617
Pomona Electronics
Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Red | Alpha Wire 7035 RD005
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Red | Alpha Wire 7035 RD005
Search Keywords: 2159617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2159617
-
Alias/AKA:7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$10.70
50
$10.22
100
$9.93
250
$9.38
500
$9.13
1,000
$9.01
2,500 +
$8.67
Click for Quote
Log in
to unlock special pricing