- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2121998
2121998
Pomona Electronics
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC-Type F Adapter PL/RCP 0Hz to 1.5GHz 75Ohm ST Gold
Search Keywords: 2121998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2121998
-
Alias/AKA:6779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Type F Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1.5 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 65 °C
-
Dimension:31 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.48
50
$8.10
100
$7.87
250
$7.44
500
$7.24
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing