- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1985-48-RED
Pomona Electronics
1985-48-RED
Cable Test Leads - Two Banana Plug Patch Cord - 48.0" (1219.20mm) Length - Red.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Test Leads - Two Banana Plug Patch Cord - 48.0" (1219.20mm) Length - Red.
Search Keywords: 198548RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1985-48-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1985-48-RED RoHS compliant?
Yes, 1985-48-RED is RoHS compliant.
What is the lead time for 1985-48-RED?
The standard lead time for 1985-48-RED is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$37.87
10
$11.56
25
$10.14
50
$9.57
100 +
$9.02
Click for Quote
Log in
to unlock special pricing