- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1943748
1943748
Pomona Electronics
Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Search Keywords: 1943748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1943748
-
Alias/AKA:122506A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:20 A
-
Operating Temperature:-10 to 80 °C
-
Dimension:65.02 x 9.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.69
50
$7.97
100
$7.54
250
$7.37
500
$7.10
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing