- Home ›
- All Products›
- 1942357
1942357
Pomona Electronics
Pomona 1081-36-0 Test Lead 300VRMS 5A 36.00 in. L Banana Plug End Beryllium Copper Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Pomona 1081-36-0 Test Lead 300VRMS 5A 36.00 in. L Banana Plug End Beryllium Copper Lead
Search Keywords: 1942357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1942357
-
Alias/AKA:1081-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.54
25
$10.96
50
$10.71
100
$10.48
250
$10.27
500
$10.14
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing