- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1941134
1941134
Pomona Electronics
Cable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly FTP Patch Cord 0.914m 12AWG Spade Lug to Spade Lug 1 to 1 POS
Search Keywords: 1941134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1941134
-
Alias/AKA:1693-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:20 A
-
Connector Type:Spade Lug to Spade Lug
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$34.452
5
$31.320
10
$30.860
25
$30.240
50
$29.770
100
$29.300
250
$28.690
500 +
$28.390
Click for Quote
Log in
to unlock special pricing