- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1939337
1939337
Pomona Electronics
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 1939337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1939337
-
Alias/AKA:1581-5#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:30.99 x 12.7 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$5.64
250
$3.47
375
$2.75
500 +
$2.69
Click for Quote
Log in
to unlock special pricing