- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1930325
1930325
Pomona Electronics
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 1930325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1930325
-
Alias/AKA:3770-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
314
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.85
25
$15.69
50
$15.58
125
$15.50
250
$15.46
375
$15.42
500 +
$15.39
Click for Quote
Log in
to unlock special pricing