- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1927989
Pomona Electronics
1927989
Cable Assembly RG58C/U 1.524m 20AWG Double Banana Plug to Stacking Pin Tips PL-PIN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1927989
-
Alias/AKA:2BC-PP-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:Double Banana Plug to Stacking Pin Tips