- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1927158
1927158
Pomona Electronics
Cable Assembly 1.524m 18AWG Stacking Banana to Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 1.524m 18AWG Stacking Banana to Stacking Banana PL-PL
Search Keywords: 1927158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1927158
-
Alias/AKA:2948-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Stacking Banana to Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$15.85
10
$15.81
25
$15.69
50
$15.58
100
$15.50
250
$15.46
500 +
$15.42
Click for Quote
Log in
to unlock special pricing