- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1923357
1923357
Pomona Electronics
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 1923357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1923357
-
Alias/AKA:3782-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Stack-Up Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.89
50
$11.56
100
$11.24
250
$10.81
500
$10.49
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing