- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1919247
1919247
Pomona Electronics
Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Retractile Cord 1.219m 20AWG Minigrabber Test Clip to Banana
Search Keywords: 1919247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919247
-
Alias/AKA:4538-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$12.67
50
$7.77
100
$7.53
250
$7.36
500 +
$7.20
Click for Quote
Log in
to unlock special pricing