- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1919092
1919092
Pomona Electronics
Cable Assembly RG58C/U 0.914m 20AWG BNC to 2(Alligator Clip)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.914m 20AWG BNC to 2(Alligator Clip)
Search Keywords: 1919092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919092
-
Alias/AKA:4531-C-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Alligator Clip)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$32.637
5
$29.670
10
$29.220
25
$28.640
50
$28.200
100
$27.760
250
$27.170
500 +
$26.860
Click for Quote
Log in
to unlock special pricing