- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1916343
1916343
Pomona Electronics
Conn BNC 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC 50Ohm ST Cable Mount Gold
Search Keywords: 1916343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1916343
-
Alias/AKA:4997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.7 x 14.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$48.55
10
$12.14
25
$11.20
50
$10.25
100
$9.83
250
$9.45
500 +
$9.34
Click for Quote
Log in
to unlock special pricing