help desk software

Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Search Keywords: 1911704
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1911704
  • Alias/AKA:
    5301-12-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    5 A
  • Connector Type:
    SMD Grabber Test Clip to SMD Grabber Test Clip
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Order Increment:
5
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.158
5
$13.780
25
$13.310
50
$13.110
100
$12.910
250
$12.640
500
$12.440
1,000 +
$12.250
Click for Quote
Log in to unlock special pricing
Older Equivalent
5301-12-2
5301-12-2
VIEW PRODUCT
Cable Assembly Patch Cord 0.304m 22AWG SMD Grabber Test Clip to