- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1911329
1911329
Pomona Electronics
Cable Assembly Coaxial 1.524m 20AWG BNC to 2(Stacking Banana) M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 1.524m 20AWG BNC to 2(Stacking Banana) M-PL
Search Keywords: 1911329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1911329
-
Alias/AKA:5268-C-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$39.86
6
$39.66
10
$39.39
26
$39.00
50
$36.50
100
$35.24
250 +
$32.78
Click for Quote
Log in
to unlock special pricing