- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1911307
1911307
Pomona Electronics
Cable Assembly Coaxial 1.219m 20AWG BNC to 2(Stacking Banana) M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 1.219m 20AWG BNC to 2(Stacking Banana) M-PL
Search Keywords: 1911307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1911307
-
Alias/AKA:5268-C-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$40.711
2
$37.010
6
$36.150
10
$35.750
26
$35.000
50
$34.480
100
$33.940
250 +
$33.220
Click for Quote
Log in
to unlock special pricing