- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1909508
1909508
Pomona Electronics
Cable Assembly Silicon 0.304m 18AWG Test Clip to Banana Plug PIN-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Silicon 0.304m 18AWG Test Clip to Banana Plug PIN-PL
Search Keywords: 1909508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1909508
-
Alias/AKA:6249-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$12.155
5
$11.050
25
$10.680
50
$10.530
100
$10.370
250
$10.170
500
$10.010
1,000 +
$9.850
Click for Quote
Log in
to unlock special pricing