- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1906851
1906851
Pomona Electronics
Conn Maxigrabber Test Clip PL 1 POS Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Maxigrabber Test Clip PL 1 POS Cable Mount
Search Keywords: 1906851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1906851
-
Alias/AKA:5830-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Maxigrabber Test Clip
-
Gender:PL
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Number of Contacts:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$22.00
10
$20.98
25
$20.36
50
$19.77
100
$18.68
250
$18.19
500 +
$17.95
Click for Quote
Log in
to unlock special pricing