Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1905874

Conn Banana Adapter M/F 1 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Adapter M/F 1 POS ST 1 Port
Search Keywords: 1905874
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1905874
  • Alias/AKA:
    5699-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Banana Adapter
  • Gender:
    M/F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    102(Max) °C
  • Dimension:
    26.42 x 7.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1905874 RoHS compliant?
Yes, 1905874 is RoHS compliant.
What is the lead time for 1905874?
The standard lead time for 1905874 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.65
50
$8.56
100
$8.48
250
$8.46
500
$8.44
1,000 +
$8.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!