- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1895603
Pomona Electronics
1895603
Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL
Search Keywords: 1895603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1895603
-
Alias/AKA:B-8-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is 1895603 RoHS compliant?
Yes, 1895603 is RoHS compliant.
What is the lead time for 1895603?
The standard lead time for 1895603 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$9.01
25
$8.05
50
$7.45
100
$7.12
250
$6.87
500
$6.61
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing