- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1895528
1895528
Pomona Electronics
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Search Keywords: 1895528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1895528
-
Alias/AKA:B-72-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.69
25
$10.59
50
$10.12
100
$9.83
250
$9.29
500
$9.04
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing