- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1894481
1894481
Pomona Electronics
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Search Keywords: 1894481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894481
-
Alias/AKA:B-18-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.32
50
$7.21
100
$7.11
250
$6.97
500
$6.86
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing