- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1888138
Pomona Electronics
1888138
Conn Banana Adapter F/PL 2/2 POS ST 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 1888138 |
| Alias/AKA: | MDP-X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana Adapter |
| Gender: | F/PL |
| Body Orientation: | Straight |
| Number of Contacts: | 2/2 |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | 55(Max) °C |
| Dimension: | 54.1 x 30.22 x 14.22 mm |