- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1887987
1887987
Pomona Electronics
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Search Keywords: 1887987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1887987
-
Alias/AKA:MDP-6#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:30.22 x 16.76 x 39.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
125
$10.35
250
$6.37
375
$5.04
500 +
$4.94
Click for Quote
Log in
to unlock special pricing