- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1632495
1632495
Pomona Electronics
The 1632495 is a fully insulated test adapter that converts a standard banana jack to a 12 AWG (.093") pin.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 1632495 is a fully insulated test adapter that converts a standard banana jack to a 12 AWG (.093") pin.
Search Keywords: 1632495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632495
-
Alias/AKA:4691-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:55(Max) °C
-
Dimension:69.9 x 9.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
On Order:
100
can ship 6/22/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$7.31
50
$6.77
100
$6.63
250
$6.48
500
$6.24
1,000 +
$6.23
Click for Quote
Log in
to unlock special pricing