- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1632081
1632081
Pomona Electronics
BNC-Banana Adapter F/PL 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Banana Adapter F/PL 1/1 POS ST
Search Keywords: 1632081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1632081
-
Alias/AKA:1894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Banana Adapter
-
Body Orientation:Straight
-
Gender:F/PL
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$20.537
5
$18.670
10
$17.860
25
$17.360
50
$16.890
100
$16.030
250
$15.640
500 +
$15.450
Click for Quote
Log in
to unlock special pricing