- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SM7745HV-62.50M-T250
SM7745HV-62.50M-T250
Pletronics
Oscillator XO 62.5MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Oscillator XO 62.5MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Search Keywords: SM7745HV6250MT250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:SM7745HV-62.50M-T250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Crystal Oscillator
-
Supplier Package:CLLCC
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:62.5 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Ships today, if you order in
15 Weeks
can ship
8/13/26