- Home ›
- All Products›
- PE7745DV-156.25M-T500
PE7745DV-156.25M-T500
Pletronics
Oscillator XO 156.25MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Oscillator XO 156.25MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Search Keywords: PE7745DV15625MT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:PE7745DV-156.25M-T500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
500 -
Packaging:Tape and Reel
-
Type:Crystal Oscillator
-
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Supplier Package:CLLCC
-
Frequency Stability:±50 ppm
-
Standard Frequency:156.25 MHz
-
Dimension:7 x 5 x 1.7(Max) mm
-
Maximum Symmetry:55 %
-
Frequency Aging:N/A
-
Family:N/A
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Alternative Packaging