- Home ›
- All Products›
- LV7745DV-200.0M-T1K
LV7745DV-200.0M-T1K
Pletronics
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 6-Pin CLLCC SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 6-Pin CLLCC SMD T/R
Search Keywords: LV7745DV2000MT1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pletronics
-
Part No:LV7745DV-200.0M-T1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Maximum Symmetry:55 %
-
Frequency Stability:±50 ppm
-
Family:N/A
-
Supplier Package:CLLCC
-
Packaging:Tape and Reel
-
Mounting:Surface Mount
-
Frequency Aging:N/A
-
Dimension:7 x 5 x 1.7(Max) mm
-
Standard Frequency:200 MHz
-
Type:Crystal Oscillator
-
Operating Temperature:-10 to 70 °C
-
Load Capacitance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26