- Home ›
- All Products›
- TC-205
TC-205
Plato Products
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23A T/R - Tape and Reel
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23A T/R - Tape and Reel
Search Keywords: TC205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Plato Products
-
Part No:TC-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.