- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTC10LH01-254A1010
PTC10LH01-254A1010
Piher-Amphenol
10mm Cermet Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.33W - 10% Bulk -40° to +90°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
10mm Cermet Potentiometer - Through Hole - Horizontal Adjust - 250K Ohm - Linear Taper - 0.33W - 10% Bulk -40° to +90°C
Search Keywords: PTC10LH01254A1010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PTC10LH01-254A1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
5200 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.3723
100
$0.3652
1,000
$0.3580
5,200
$0.3509
10,000
$0.3376
30,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments