- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15NV18-103A2020
PT15NV18-103A2020
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 10k Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk - brass leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15mm Rotary Potentiometer - Carbon - 10k Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15NV18103A2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15NV18-103A2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$0.563
800
$0.553
1,200
$0.537
2,800
$0.522
5,200
$0.519
7,600
$0.517
10,000
$0.514
15,200 +
$0.512
Click for Quote
Log in
to unlock special pricing