- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PT15NH05-223A0505
PT15NH05-223A0505
Piher-Amphenol
15mm Rotary Potentiometer - Carbon - 22K Ohm ±5% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass lead ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15mm Rotary Potentiometer - Carbon - 22K Ohm ±5% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads
Search Keywords: PT15NH05223A0505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT15NH05-223A0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
5200 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$0.4896
100
$0.4794
1,000
$0.4702
5,200
$0.4600
10,000
$0.4468
30,000 +
$0.4182
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments