- Home ›
- All Products›
- PT10LH01-104A2020-PM-S
PT10LH01-104A2020-PM-S
Piher-Amphenol
TRIMMER 100K OHM 0.15W PC PIN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRIMMER 100K OHM 0.15W PC PIN
Search Keywords: PT10LH01104A2020PMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Piher-Amphenol
-
Part No:PT10LH01-104A2020-PM-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks
can ship
7/6/26