- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRH-1B-48C-X-0.6
PTRH-1B-48C-X-0.6
Picker Components
Power Relay - 1FormB - SPST/NC - 20A - Coil: 48VDC@0.6W - Dust Cover - PCB Mount - Class B - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormB - SPST/NC - 20A - Coil: 48VDC@0.6W - Dust Cover - PCB Mount - Class B - UL508
Search Keywords: PTRH1B48CX06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRH-1B-48C-X-0.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.81
30
$2.32
60
$1.86
105
$1.60
510
$1.45
1,005
$1.36
2,505 +
$1.28
Click for Quote
Log in
to unlock special pricing