- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1C-48C-T3-X
PTRD-1C-48C-T3-X
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 48VDC@0.9W - Dust Cover - PCB Mount - Class F - UL508 & UL898
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 48VDC@0.9W - Dust Cover - PCB Mount - Class F - UL508 & UL898
Search Keywords: PTRD1C48CT3X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1C-48C-T3-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
15
$7.03
30
$2.81
60
$2.24
105
$1.94
510
$1.76
1,005
$1.64
2,505 +
$1.55
Click for Quote
Log in
to unlock special pricing