- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRD-1A-24S-1-XH
PTRD-1A-24S-1-XH
Picker Components
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Sealed - PCB Mount - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormA - SPST - 40A - Coil: 24VDC@0.9W - Sealed - PCB Mount - Class F - UL508 & UL873
Search Keywords: PTRD1A24S1XH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRD-1A-24S-1-XH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$6.15
30
$2.46
60
$1.97
105
$1.71
510
$1.54
1,005
$1.44
2,505 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments