- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1C-24T-1-X
PTRA-1C-24T-1-X
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 24VAC - PCB Mount - Open Frame - Class F - UL508 & UL873
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 24VAC - PCB Mount - Open Frame - Class F - UL508 & UL873
Search Keywords: PTRA1C24T1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRA-1C-24T-1-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
40
$4.36
80
$3.48
120
$3.00
280
$2.78
520
$2.49
1,000
$2.23
2,520
$2.04
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments