- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1C-110T-X
PTRA-1C-110T-X
Picker Components
Power Relay - 1FormC - SPDT - 40A - Coil: 110VAC - PCB Mount - Open Frame - Class F - UL508
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormC - SPDT - 40A - Coil: 110VAC - PCB Mount - Open Frame - Class F - UL508
Search Keywords: PTRA1C110TX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRA-1C-110T-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
40
$4.78
80
$3.83
120
$3.15
280
$3.06
520
$2.73
1,000
$2.45
2,520
$2.24
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments