- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PTRA-1B-277ST-OT4-X
PTRA-1B-277ST-OT4-X
Picker Components
Power Relay - 1FormB - SPST/NC - 40A - Coil: 277VAC - Sealed NOT Washable - Panel Mount - Quick Connects - Class F - UL508 & U ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 1FormB - SPST/NC - 40A - Coil: 277VAC - Sealed NOT Washable - Panel Mount - Quick Connects - Class F - UL508 & UL873
Search Keywords: PTRA1B277STOT4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PTRA-1B-277ST-OT4-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
64 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
15
$12.76
30
$5.10
60
$4.08
105
$3.51
510
$3.19
1,005
$2.99
2,505 +
$2.81
Click for Quote
Log in
to unlock special pricing