- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC822-1C-12-E-X
PC822-1C-12-E-X
Picker Components
PCB Automotive Relay - 1FormC - SPDT - 45A - Coil: 12VDC - Open Frame - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Automotive Relay - 1FormC - SPDT - 45A - Coil: 12VDC - Open Frame - Through Hole
Search Keywords: PC8221C12EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC822-1C-12-E-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.885
250
$1.438
500
$1.164
1,000
$1.086
2,500
$0.973
5,000
$0.947
7,500
$0.934
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing