- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC822-1A-12S1-A1L-X
PC822-1A-12S1-A1L-X
Picker Components
PCB Automotive Relay - 1FormA - SPST - 45A - Coil: 12VDC - Flux Tight - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Automotive Relay - 1FormA - SPST - 45A - Coil: 12VDC - Flux Tight - Through Hole
Search Keywords: PC8221A12S1A1LX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC822-1A-12S1-A1L-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$2.288
120
$1.391
280
$1.387
520
$1.134
1,000
$1.072
2,520
$0.945
5,000
$0.920
7,520 +
$0.896
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments