- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC795-1A-C1-12S-D1N-X
PC795-1A-C1-12S-D1N-X
Picker Components
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Internal Reverse Diode - Plug-in w/Plastic Bracket - Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 80A - Coil: -1VDC - Internal Reverse Diode - Plug-in w/Plastic Bracket - Sealed
Search Keywords: PC7951AC112SD1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC795-1A-C1-12S-D1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$11.71
10
$10.89
25
$4.48
50
$3.58
100
$3.43
250
$3.36
500
$2.85
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments