- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792C-1C-C-6C-DN-X
PC792C-1C-C-6C-DN-X
Picker Components
Automotive Relay - 1FormC - SPDT - 50A - Coil: 6VDC@1.8W - Internal Diode - Dust Cover - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 50A - Coil: 6VDC@1.8W - Internal Diode - Dust Cover - Plug-in
Search Keywords: PC792C1CC6CDNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792C-1C-C-6C-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
20
$7.44
40
$2.97
60
$2.38
100
$2.05
500
$1.86
1,000
$1.74
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing