- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792C-1A-C2-24C-RN-X
PC792C-1A-C2-24C-RN-X
Picker Components
Automotive Relay - 1FormA - SPST - 50A - Coil: 24VDC@2W - Internal Resistor - Dust Cover - Metal Bracket - Quick Connects
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 50A - Coil: 24VDC@2W - Internal Resistor - Dust Cover - Metal Bracket - Quick Connects
Search Keywords: PC792C1AC224CRNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792C-1A-C2-24C-RN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
51 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
20
$7.28
40
$2.91
60
$2.33
100
$2.01
500
$1.82
1,000
$1.71
2,500 +
$1.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments