- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1C-C-48S1.9-DN-X
PC792A-1C-C-48S1.9-DN-X
Picker Components
Automotive Relay - 1FormC - SPDT - 35A - Coil: 48VDC@1.9W - Internal Diode - Sealed - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 35A - Coil: 48VDC@1.9W - Internal Diode - Sealed - Plug-in
Search Keywords: PC792A1CC48S19DNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1C-C-48S1.9-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$8.06
20
$7.65
25
$3.15
50
$2.51
100
$2.36
500
$1.86
1,000
$1.79
2,500 +
$1.74
Click for Quote
Log in
to unlock special pricing