- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1C-C-12S2.3-D1N-X
PC792A-1C-C-12S2.3-D1N-X
Picker Components
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@2.3W - Internal Reverse Diode - Sealed - Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@2.3W - Internal Reverse Diode - Sealed - Plug-in
Search Keywords: PC792A1CC12S23D1NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1C-C-12S2.3-D1N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$6.06
40
$2.50
60
$2.00
100
$1.87
500
$1.47
1,000
$1.42
2,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments