- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC792A-1A-C3-6C2.3-DN-X
PC792A-1A-C3-6C2.3-DN-X
Picker Components
Automotive Relay - 1FormA - SPST - 35A - Coil: 6VDC@2.3W - Internal Diode - Dust Cover - Weatherproof Case - Metal Bracket - Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 35A - Coil: 6VDC@2.3W - Internal Diode - Dust Cover - Weatherproof Case - Metal Bracket - Quick Connects
Search Keywords: PC792A1AC36C23DNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC792A-1A-C3-6C2.3-DN-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$10.27
16
$9.76
25
$4.01
50
$3.21
100
$3.01
500
$2.37
1,000
$2.28
2,500 +
$2.22
Click for Quote
Log in
to unlock special pricing