- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC785-1C-12C-D-X
PC785-1C-12C-D-X
Picker Components
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC - Internal Diode - Dust Cover - Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC - Internal Diode - Dust Cover - Plug-In
Search Keywords: PC7851C12CDX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC785-1C-12C-D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$3.09
100
$2.59
250
$2.28
500
$2.13
1,000
$2.06
2,500
$2.05
5,000
$1.90
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing